
CFS1818060 | |
|---|---|
DigiKey Part Number | CFS1818060-ND |
Manufacturer | |
Manufacturer Product Number | CFS1818060 |
Description | FERRITE CORE SOLID 18"X18"X0.06" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Ferrite Core ID OD Length 3.281' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | - | |
Outer Dimension | - | |
Ratings | - | |
Mounting Type | - | |
Length | 3.281' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 52,26000 € | 1.045,20 € |
| Unit Price without VAT: | 52,26000 € |
|---|---|
| Unit Price with VAT: | 62,18940 € |

