
CF28B1501 | |
|---|---|
DigiKey Part Number | CF28B1501-ND |
Manufacturer | |
Manufacturer Product Number | CF28B1501 |
Description | FERRITE CORE 177 OHM HINGED 18MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 177Ohm @ 100MHz ID 0.709" Dia (18.00mm) OD 1.720" Dia (43.70mm) Length 1.724" (43.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 177Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.709" Dia (18.00mm) | |
Outer Dimension | 1.720" Dia (43.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.724" (43.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,25450 € | 325,09 € |
| Unit Price without VAT: | 16,25450 € |
|---|---|
| Unit Price with VAT: | 19,34286 € |

