
CF28B0642 | |
|---|---|
DigiKey Part Number | CF28B0642-ND |
Manufacturer | |
Manufacturer Product Number | CF28B0642 |
Description | FERRITE CORE 100OHM HINGED 7.6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.299" Dia (7.60mm) OD 0.780" Dia (19.81mm) Length 0.992" (25.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 100Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.299" Dia (7.60mm) | |
Outer Dimension | 0.780" Dia (19.81mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.992" (25.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,34700 € | 266,94 € |
| Unit Price without VAT: | 13,34700 € |
|---|---|
| Unit Price with VAT: | 15,88293 € |

