CE83B0394 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 5.776
Unit Price: 1,73000 €
Datasheet
Image for CE83B0394 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE83B0394

DigiKey Part Number
CE83B0394-ND
Manufacturer
Manufacturer Product Number
CE83B0394
Description
FERRITE CORE 130OHM SOLID 4.75MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 130Ohm @ 100MHz ID 0.187" Dia (4.75mm) OD 0.394" Dia (10.00mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
130Ohm @ 100MHz
Manufacturer
Leader Tech Inc.
Material
CE83
Packaging
Bulk
Inner Dimension
0.187" Dia (4.75mm)
Part Status
Obsolete
Outer Dimension
0.394" Dia (10.00mm)
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
0.787" (20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFA100049-0A2Laird-Signal Integrity Products5.776240-2129-ND1,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes