CE83A2025 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 152
Unit Price: 7,36000 €
Datasheet
Hinged (Snap On) Free Hanging Ferrite Core 275Ohm @ 100MHz ID 0.256" Dia (6.50mm) OD 0.689" Dia (17.50mm) Length 1.280" (32.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On) Free Hanging Ferrite Core 275Ohm @ 100MHz ID 0.256" Dia (6.50mm) OD 0.689" Dia (17.50mm) Length 1.280" (32.51mm)
CE83A2025

CE83A2025

DigiKey Part Number
1798-1154-ND
Manufacturer
Manufacturer Product Number
CE83A2025
Description
FERRITE CORE 275OHM HINGED 6.5MM
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 275Ohm @ 100MHz ID 0.256" Dia (6.50mm) OD 0.689" Dia (17.50mm) Length 1.280" (32.51mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
275Ohm @ 100MHz
Manufacturer
Leader Tech Inc.
Material
CE83
Packaging
Bulk
Inner Dimension
0.256" Dia (6.50mm)
Part Status
Obsolete
Outer Dimension
0.689" Dia (17.50mm)
Type
Round
Mounting Type
Free Hanging
Design
Hinged (Snap On)
Length
1.280" (32.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BF1719Delevan152DN4710-ND7,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes