
CA28B1984 | |
|---|---|
DigiKey Part Number | CA28B1984-ND |
Manufacturer | |
Manufacturer Product Number | CA28B1984 |
Description | FERRITE 62 OHM HINGED 13.21MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 62Ohm @ 100MHz ID 0.520" Dia (13.21mm) OD 1.220" Dia (31.00mm) Length 1.248" (31.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 62Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.520" Dia (13.21mm) | |
Outer Dimension | 1.220" Dia (31.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.248" (31.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,08285 € |

