
CA28B0805 | |
|---|---|
DigiKey Part Number | CA28B0805-ND |
Manufacturer | |
Manufacturer Product Number | CA28B0805 |
Description | FERRITE CORE 73 OHM HINGED 8.8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 73Ohm @ 100MHz ID 0.346" Dia (8.80mm) OD 0.965" Dia (24.50mm) Length 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 73Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.346" Dia (8.80mm) | |
Outer Dimension | 0.965" Dia (24.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,34700 € | 266,94 € |
| Unit Price without VAT: | 13,34700 € |
|---|---|
| Unit Price with VAT: | 15,88293 € |

