
BA28B1251 | |
|---|---|
DigiKey Part Number | BA28B1251-ND |
Manufacturer | |
Manufacturer Product Number | BA28B1251 |
Description | FERRITE CORE 138OHM CLAMP 19.1MM |
Customer Reference | |
Detailed Description | Clamp Free Hanging Ferrite Core 138Ohm @ 100MHz ID 0.752" Dia (19.10mm) OD 1.642" Dia (41.70mm) Length 0.874" (22.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | 138Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.752" Dia (19.10mm) | |
Outer Dimension | 1.642" Dia (41.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.874" (22.20mm) |

