
AS33B2030 | |
|---|---|
DigiKey Part Number | AS33B2030-ND |
Manufacturer | |
Manufacturer Product Number | AS33B2030 |
Description | FERRITE CORE 23 OHM HINGED 6.8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 23Ohm @ 30MHz ID 0.271" Dia (6.90mm) OD 1.264" W x 0.791" H (32.10mm x 20.10mm) Length 1.264" (32.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 23Ohm @ 30MHz | |
Material | 33 | |
Inner Dimension | 0.271" Dia (6.90mm) | |
Outer Dimension | 1.264" W x 0.791" H (32.10mm x 20.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.264" (32.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,20450 € | 484,09 € |
| Unit Price without VAT: | 24,20450 € |
|---|---|
| Unit Price with VAT: | 28,80336 € |

