
AS28B2031 | |
|---|---|
DigiKey Part Number | AS28B2031-ND |
Manufacturer | |
Manufacturer Product Number | AS28B2031 |
Description | FERRITE CORE 200OHM HINGED 5.1MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 200Ohm @ 100MHz ID 0.201" Dia (5.10mm) OD 1.295" W x 0.701" H (32.90mm x 17.80mm) Length 1.256" (31.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 200Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.201" Dia (5.10mm) | |
Outer Dimension | 1.295" W x 0.701" H (32.90mm x 17.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.256" (31.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,20450 € | 484,09 € |
| Unit Price without VAT: | 24,20450 € |
|---|---|
| Unit Price with VAT: | 28,80336 € |

