
AS25B2036 | |
|---|---|
DigiKey Part Number | AS25B2036-ND |
Manufacturer | |
Manufacturer Product Number | AS25B2036 |
Description | FERRITE 510 OHM HINGED 10.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 510Ohm @ 700MHz ID 0.413" Dia (10.50mm) OD 1.252" W x 1.154" H (31.80mm x 29.30mm) Length 1.252" (31.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 510Ohm @ 700MHz | |
Material | 25 | |
Inner Dimension | 0.413" Dia (10.50mm) | |
Outer Dimension | 1.252" W x 1.154" H (31.80mm x 29.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.252" (31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,04950 € | 280,99 € |
| Unit Price without VAT: | 14,04950 € |
|---|---|
| Unit Price with VAT: | 16,71891 € |

