
82-CBSU-24 | |
|---|---|
DigiKey Part Number | 1798-82-CBSU-24-ND |
Manufacturer | |
Manufacturer Product Number | 82-CBSU-24 |
Description | 82-CBSU-24--82S24--FLAT FENCE ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 24.000" (609.60mm) X Vent Holes in Pattern Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.799" (20.30mm) | |
Length - Overall | - | |
Width - Overall | 24.000" (609.60mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,24150 € | 304,83 € |
| Unit Price without VAT: | 15,24150 € |
|---|---|
| Unit Price with VAT: | 18,13739 € |

