



81-CBSU-24 | |
|---|---|
DigiKey Part Number | 81-CBSU-24-ND |
Manufacturer | |
Manufacturer Product Number | 81-CBSU-24 |
Description | RF SHIELD 24" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 24.000" (609.60mm) X Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Type Shield, 2-Piece |
Manufacturer Leader Tech Inc. | Height - Overall 0.799" (20.30mm) |
Series | Width - Overall 24.000" (609.60mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,59300 € | 391,86 € |
| Unit Price without VAT: | 19,59300 € |
|---|---|
| Unit Price with VAT: | 23,31567 € |

