
7600-0010-75 | |
|---|---|
DigiKey Part Number | 7600-0010-75-ND |
Manufacturer | |
Manufacturer Product Number | 7600-0010-75 |
Description | RFI GASKET |
Customer Reference | |
Detailed Description | RFI Gasket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gasket | |
Shape | Round | |
Width | 0.250" (6.35mm) | |
Length | - | |
Height | - | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

