
7000-0010-72 | |
|---|---|
DigiKey Part Number | 7000-0010-72-ND |
Manufacturer | |
Manufacturer Product Number | 7000-0010-72 |
Description | RFI GASKET TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.093" (2.36mm) | |
Length | - | |
Height | - | |
Material | - | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 70,73000 $ | 353,65 $ |
| 10 | 65,05200 $ | 650,52 $ |
| 15 | 61,94533 $ | 929,18 $ |
| 25 | 60,00000 $ | 1.500,00 $ |
| Unit Price without VAT: | 70,73000 $ |
|---|---|
| Unit Price with VAT: | 84,16870 $ |

