
7000-0010-71 | |
|---|---|
DigiKey Part Number | 7000-0010-71-ND |
Manufacturer | |
Manufacturer Product Number | 7000-0010-71 |
Description | RFI GASKET TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.093" (2.36mm) | |
Length | - | |
Height | - | |
Material | - | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,11400 € | 300,57 € |
| 10 | 55,28800 € | 552,88 € |
| 15 | 52,64733 € | 789,71 € |
| 25 | 50,99400 € | 1.274,85 € |
| Unit Price without VAT: | 60,11400 € |
|---|---|
| Unit Price with VAT: | 71,53566 € |

