
6000-0100-72 | |
|---|---|
DigiKey Part Number | 1798-6000-0100-72-ND |
Manufacturer | |
Manufacturer Product Number | 6000-0100-72 |
Description | 1.00" X 50' LONG TECHMESH TAPE-- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Monel Alloy Double Sided 1.000" (25.40mm) X 50.000' (15.24m) X 0.020" (0.51mm) |
Datasheet | Datasheet |
Category | Length 50.000' (15.24m) |
Manufacturer Leader Tech Inc. | Width 1.000" (25.40mm) |
Packaging Bag | Thickness - Overall 0.020" (0.51mm) |
Part Status Active | Adhesive Double Sided |
Type Shielding Tape | Material Monel Alloy |
Shape Custom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,25000 € | 505,25 € |
| 10 | 471,18500 € | 4.711,85 € |
| Unit Price without VAT: | 505,25000 € |
|---|---|
| Unit Price with VAT: | 601,24750 € |

