
6000-0075-71 | |
|---|---|
DigiKey Part Number | 6000-0075-71-ND |
Manufacturer | |
Manufacturer Product Number | 6000-0075-71 |
Description | RFI GASKET SLV TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Sleeve Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket Sleeve | |
Shape | - | |
Width | 0.750" (19.05mm) | |
Length | - | |
Height | - | |
Material | - | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,46000 € | 546,46 € |
| 2 | 502,60000 € | 1.005,20 € |
| 3 | 478,59667 € | 1.435,79 € |
| 5 | 464,72400 € | 2.323,62 € |
| Unit Price without VAT: | 546,46000 € |
|---|---|
| Unit Price with VAT: | 650,28740 € |

