
5204-0035-50 | |
|---|---|
DigiKey Part Number | 5204-0035-50-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0035-50 |
Description | AG/G FILLED SILICONE FLANGE MOUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Silicone, Silver Plated Glass Filled | |
Features | Square | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,85100 € | 337,02 € |
| Unit Price without VAT: | 16,85100 € |
|---|---|
| Unit Price with VAT: | 20,05269 € |

