
5204-0024-40 | |
|---|---|
DigiKey Part Number | 1798-1109-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0024-40 |
Description | CONN EMI GASKET 22 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 22 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 Flange Connector | |
Shell Size - Insert | 22 | |
Material | Fluorosilicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 20 | 6,98100 € | 139,62 € |
| 40 | 6,65175 € | 266,07 € |
| 100 | 6,30410 € | 630,41 € |
| 260 | 6,02550 € | 1.566,63 € |
| 500 | 5,87360 € | 2.936,80 € |
| 1.000 | 5,74032 € | 5.740,32 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,22170 € |


