Connector EMI Gasket 13, 14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5204-0010-25

DigiKey Part Number
5204-0010-25-ND
Manufacturer
Manufacturer Product Number
5204-0010-25
Description
AG FILLED SILICONE FLANGE MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector EMI Gasket 13, 14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
EMI Gasket
For Use With/Related Products
MIL-DTL-38999 Series I, II, III Flange Connector
Shell Size - Insert
13, 14
Material
Silicone, Silver Filled
Features
Square
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2026,19350 €523,87 €
Manufacturers Standard Package
Unit Price without VAT:26,19350 €
Unit Price with VAT:31,17027 €