
5204-0009-40 | |
|---|---|
DigiKey Part Number | 1798-1079-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0009-40 |
Description | CONN EMI GASKT 12 12S 12SL BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 12, 12S, 12SL Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 Flange Connector | |
Shell Size - Insert | 12, 12S, 12SL | |
Material | Fluorosilicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 20 | 5,38100 € | 107,62 € |
| 40 | 5,11675 € | 204,67 € |
| 100 | 4,83780 € | 483,78 € |
| 260 | 4,61415 € | 1.199,68 € |
| 500 | 4,49224 € | 2.246,12 € |
| 1.000 | 4,38526 € | 4.385,26 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |



