



48-CBSA-1.0X2.25X0.4 | |
|---|---|
DigiKey Part Number | 48-CBSA-1.0X2.25X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 48-CBSA-1.0X2.25X0.4 |
Description | RF SHIELD 1" X 2.25" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 2.250" (57.15mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 2.250" (57.15mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 46,84800 € | 936,96 € |
| Unit Price without VAT: | 46,84800 € |
|---|---|
| Unit Price with VAT: | 55,74912 € |

