



47-CBSA-1.0X2.5X0.4 | |
|---|---|
DigiKey Part Number | 47-CBSA-1.0X2.5X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 47-CBSA-1.0X2.5X0.4 |
Description | RF SHIELD 1" X 2.5" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 2.500" (63.50mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 2.500" (63.50mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 € | 36,54 € |
| 10 | 29,84800 € | 298,48 € |
| 30 | 27,89233 € | 836,77 € |
| 100 | 26,34010 € | 2.634,01 € |
| 250 | 25,46476 € | 6.366,19 € |
| Unit Price without VAT: | 36,54000 € |
|---|---|
| Unit Price with VAT: | 43,48260 € |

