


44-CBSA-1.0X1.0X0.4 | |
|---|---|
DigiKey Part Number | 1798-1026-ND |
Manufacturer | |
Manufacturer Product Number | 44-CBSA-1.0X1.0X0.4 |
Description | RF SHIELD 1" X 1" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.000" (25.40mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 1.000" (25.40mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,46000 € | 24,46 € |
| 10 | 19,73900 € | 197,39 € |
| 30 | 18,35867 € | 550,76 € |
| 100 | 17,26260 € | 1.726,26 € |
| 250 | 16,64452 € | 4.161,13 € |
| 500 | 16,27202 € | 8.136,01 € |
| Unit Price without VAT: | 24,46000 € |
|---|---|
| Unit Price with VAT: | 29,10740 € |



