
28R1575 | |
|---|---|
DigiKey Part Number | 28R1575-ND |
Manufacturer | |
Manufacturer Product Number | 28R1575 |
Description | FERRITE CORE 160 OHM SOLID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Cable Tie Ferrite Core 160Ohm @ 100MHz ID 1.327" W x 0.051" H (33.70mm x 1.30mm) OD 1.575" W x 0.299" H (40.00mm x 7.60mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 160Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.327" W x 0.051" H (33.70mm x 1.30mm) | |
Outer Dimension | 1.575" W x 0.299" H (40.00mm x 7.60mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,08285 € |

