
28R1260 | |
|---|---|
DigiKey Part Number | 28R1260-ND |
Manufacturer | |
Manufacturer Product Number | 28R1260 |
Description | FERRITE CORE 237 OHM SOLID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Cable Tie Ferrite Core 237Ohm @ 100MHz ID 1.012" W x 0.051" H (25.70mm x 1.30mm) OD 1.260" W x 0.299" H (32.00mm x 7.60mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 237Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.012" W x 0.051" H (25.70mm x 1.30mm) | |
Outer Dimension | 1.260" W x 0.299" H (32.00mm x 7.60mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,20450 € | 484,09 € |
| Unit Price without VAT: | 24,20450 € |
|---|---|
| Unit Price with VAT: | 28,80336 € |

