Image for 28R1127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1127

DigiKey Part Number
28R1127-ND
Manufacturer
Manufacturer Product Number
28R1127
Description
FERRITE 188OHM HINGED 23.5X1.7MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Cable Tie Ferrite Core 188Ohm @ 100MHz ID 0.925" W x 0.067" H (23.50mm x 1.70mm) OD 1.126" W x 0.303" H (28.60mm x 7.70mm) Length 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
188Ohm @ 100MHz
Manufacturer
Leader Tech Inc.
Material
28
Packaging
Bulk
Inner Dimension
0.925" W x 0.067" H (23.50mm x 1.70mm)
Part Status
Active
Outer Dimension
1.126" W x 0.303" H (28.60mm x 7.70mm)
Type
Flat
Mounting Type
Cable Tie
Design
Hinged (Snap On)
Length
1.220" (31.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2016,36050 €327,21 €
Manufacturers Standard Package
Unit Price without VAT:16,36050 €
Unit Price with VAT:19,46900 €