
28B5950 | |
|---|---|
DigiKey Part Number | 28B5950-ND |
Manufacturer | |
Manufacturer Product Number | 28B5950 |
Description | FERRITE CORE SOLID 93.30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Cable Tie Ferrite Core ID 3.673" Dia (93.30mm) OD 5.882" Dia (149.40mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 28 | |
Inner Dimension | 3.673" Dia (93.30mm) | |
Outer Dimension | 5.882" Dia (149.40mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 162,91150 € | 3.258,23 € |
| Unit Price without VAT: | 162,91150 € |
|---|---|
| Unit Price with VAT: | 193,86469 € |

