
28B4100 | |
|---|---|
DigiKey Part Number | 28B4100-ND |
Manufacturer | |
Manufacturer Product Number | 28B4100 |
Description | FERRITE CORE SOLID 67.30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Cable Tie Ferrite Core ID 2.650" Dia (67.30mm) OD 4.098" Dia (104.10mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 28 | |
Inner Dimension | 2.650" Dia (67.30mm) | |
Outer Dimension | 4.098" Dia (104.10mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 88,10400 € | 1.762,08 € |
| Unit Price without VAT: | 88,10400 € |
|---|---|
| Unit Price with VAT: | 104,84376 € |

