
28B1775-1 | |
|---|---|
DigiKey Part Number | 28B1775-1-ND |
Manufacturer | |
Manufacturer Product Number | 28B1775-1 |
Description | FERRITE CORE 151 OHM SOLID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Cable Tie Ferrite Core 151Ohm @ 100MHz ID 1.354" W x 0.059" H (34.40mm x 1.50mm) OD 1.776" W x 0.520" H (45.10mm x 13.20mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 151Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.354" W x 0.059" H (34.40mm x 1.50mm) | |
Outer Dimension | 1.776" W x 0.520" H (45.10mm x 13.20mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,20450 € | 484,09 € |
| Unit Price without VAT: | 24,20450 € |
|---|---|
| Unit Price with VAT: | 28,80336 € |

