
28B0785 | |
|---|---|
DigiKey Part Number | 28B0785-ND |
Manufacturer | |
Manufacturer Product Number | 28B0785 |
Description | FERRITE CORE 170 OHM SOLID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Cable Tie Ferrite Core 170Ohm @ 100MHz ID 0.516" W x 0.146" H (13.10mm x 3.70mm) OD 0.783" W x 0.445" H (19.90mm x 11.30mm) Length 1.098" (27.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 170Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.516" W x 0.146" H (13.10mm x 3.70mm) | |
Outer Dimension | 0.783" W x 0.445" H (19.90mm x 11.30mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,20450 € | 484,09 € |
| Unit Price without VAT: | 24,20450 € |
|---|---|
| Unit Price with VAT: | 28,80336 € |

