
28B0736-0 | |
|---|---|
DigiKey Part Number | 28B0736-0-ND |
Manufacturer | |
Manufacturer Product Number | 28B0736-0 |
Description | FERRITE CORE 176OHM SOLID 10.8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Cable Tie Ferrite Core 176Ohm @ 100MHz ID 0.429" Dia (10.90mm) OD 0.736" Dia (18.70mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 176Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.429" Dia (10.90mm) | |
Outer Dimension | 0.736" Dia (18.70mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 23,90350 € | 478,07 € |
| Unit Price without VAT: | 23,90350 € |
|---|---|
| Unit Price with VAT: | 28,44517 € |

