
28B0385-2 | |
|---|---|
DigiKey Part Number | 28B0385-2-ND |
Manufacturer | |
Manufacturer Product Number | 28B0385-2 |
Description | FERRITE CORE 452 OHM SOLID 0.8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Cable Tie Ferrite Core 452Ohm @ 100MHz ID 0.035" Dia (0.90mm) OD 0.386" Dia (9.80mm) Length 0.650" (16.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 452Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.035" Dia (0.90mm) | |
Outer Dimension | 0.386" Dia (9.80mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,08285 € |

