Image for 28B0375-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0375-3

DigiKey Part Number
28B0375-3-ND
Manufacturer
Manufacturer Product Number
28B0375-3
Description
FERRITE CORE 140 OHM SOLID 4.8MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid Cable Tie Ferrite Core 140Ohm @ 100MHz ID 0.188" Dia (4.80mm) OD 0.374" Dia (9.50mm) Length 0.752" (19.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
140Ohm @ 100MHz
Manufacturer
Leader Tech Inc.
Material
28
Series
Inner Dimension
0.188" Dia (4.80mm)
Packaging
Bulk
Outer Dimension
0.374" Dia (9.50mm)
Part Status
Active
Mounting Type
Cable Tie
Type
Round
Length
0.752" (19.10mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2016,36050 €327,21 €
Manufacturers Standard Package
Unit Price without VAT:16,36050 €
Unit Price with VAT:19,46900 €