
28B0355-0 | |
|---|---|
DigiKey Part Number | 28B0355-0-ND |
Manufacturer | |
Manufacturer Product Number | 28B0355-0 |
Description | FERRITE CORE 138 OHM SOLID 4.7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Cable Tie Ferrite Core 138Ohm @ 100MHz ID 0.185" Dia (4.70mm) OD 0.787" Dia (20.00mm) Length 0.354" (9.00mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 138Ohm @ 100MHz |
Manufacturer Leader Tech Inc. | Material 28 |
Packaging Bulk | Inner Dimension 0.185" Dia (4.70mm) |
Part Status Active | Outer Dimension 0.787" Dia (20.00mm) |
Type Round | Mounting Type Cable Tie |
Design Solid | Length 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,36050 € | 327,21 € |
| Unit Price without VAT: | 16,36050 € |
|---|---|
| Unit Price with VAT: | 19,46900 € |

