



23-CBSA-2.25X2.75X0.25 | |
|---|---|
DigiKey Part Number | 23-CBSA-2.25X2.75X0.25-ND |
Manufacturer | |
Manufacturer Product Number | 23-CBSA-2.25X2.75X0.25 |
Description | RF SHIELD 2.25" X 2.75" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.250" (57.15mm) X 2.750" (69.85mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 2.750" (69.85mm) | |
Width - Overall | 2.250" (57.15mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,20950 € | 304,19 € |
| Unit Price without VAT: | 15,20950 € |
|---|---|
| Unit Price with VAT: | 18,09931 € |

