



14R-CBSA-1.75X2.75X0.13 | |
|---|---|
DigiKey Part Number | 14R-CBSA-1.75X2.75X0.13-ND |
Manufacturer | |
Manufacturer Product Number | 14R-CBSA-1.75X2.75X0.13 |
Description | RF SHIELD 1.75" X 2.75" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.750" (44.45mm) X 2.750" (69.85mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 2.750" (69.85mm) | |
Width - Overall | 1.750" (44.45mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,32900 € | 433,29 € |
| Unit Price without VAT: | 43,32900 € |
|---|---|
| Unit Price with VAT: | 51,56151 € |

