



14R-CBSA-1.5X5.5X0.13 | |
|---|---|
DigiKey Part Number | 14R-CBSA-1.5X5.5X0.13-ND |
Manufacturer | |
Manufacturer Product Number | 14R-CBSA-1.5X5.5X0.13 |
Description | RF SHIELD 1.5" X 5.5" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.500" (38.10mm) X 5.500" (139.70mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.130" (3.30mm) |
Manufacturer Leader Tech Inc. | Length - Overall 5.500" (139.70mm) |
Series | Width - Overall 1.500" (38.10mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,94500 € | 429,45 € |
| Unit Price without VAT: | 42,94500 € |
|---|---|
| Unit Price with VAT: | 51,10455 € |

