



14R-CBSA-1.0X4.5X0.13 | |
|---|---|
DigiKey Part Number | 14R-CBSA-1.0X4.5X0.13-ND |
Manufacturer | |
Manufacturer Product Number | 14R-CBSA-1.0X4.5X0.13 |
Description | RF SHIELD 1" X 4.5" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 4.500" (114.30mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.130" (3.30mm) |
Manufacturer Leader Tech Inc. | Length - Overall 4.500" (114.30mm) |
Series | Width - Overall 1.000" (25.40mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,81700 € | 428,17 € |
| Unit Price without VAT: | 42,81700 € |
|---|---|
| Unit Price with VAT: | 50,95223 € |

