



14R-CBSA-0.75X6.0X0.13 | |
|---|---|
DigiKey Part Number | 14R-CBSA-0.75X6.0X0.13-ND |
Manufacturer | |
Manufacturer Product Number | 14R-CBSA-0.75X6.0X0.13 |
Description | RF SHIELD 0.75" X 6" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.750" (19.05mm) X 6.000" (152.40mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.130" (3.30mm) |
Manufacturer Leader Tech Inc. | Length - Overall 6.000" (152.40mm) |
Series | Width - Overall 0.750" (19.05mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,85500 € | 428,55 € |
| Unit Price without VAT: | 42,85500 € |
|---|---|
| Unit Price with VAT: | 50,99745 € |

