



10-CBSA-0.5X3.5X0.13 | |
|---|---|
DigiKey Part Number | 10-CBSA-0.5X3.5X0.13-ND |
Manufacturer | |
Manufacturer Product Number | 10-CBSA-0.5X3.5X0.13 |
Description | RF SHIELD 0.5" X 3.5" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 3.500" (88.90mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 3.500" (88.90mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,49900 € | 384,99 € |
| Unit Price without VAT: | 38,49900 € |
|---|---|
| Unit Price with VAT: | 45,81381 € |

