


10-26UD-SN-16 | |
|---|---|
DigiKey Part Number | 10-26UD-SN-16-ND |
Manufacturer | |
Manufacturer Product Number | 10-26UD-SN-16 |
Description | RFI FINGERSTOCK BECU TIN ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Adhesive |
Datasheet | Datasheet |
Category | Length 16.000" (406.40mm) |
Manufacturer Leader Tech Inc. | Height 0.110" (2.79mm) |
Series | Material Beryllium Copper |
Packaging Bulk | Plating Tin |
Part Status Active | Plating - Thickness Flash |
Type Fingerstock | Attachment Method Adhesive |
Width 0.260" (6.60mm) | Operating Temperature -55°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 59,91900 € | 1.198,38 € |
| Unit Price without VAT: | 59,91900 € |
|---|---|
| Unit Price with VAT: | 71,30361 € |

