
MOD6321-R-C | |
|---|---|
DigiKey Part Number | 220-2191-ND |
Manufacturer | |
Manufacturer Product Number | MOD6321-R-C |
Description | GEN3 WIRELESSHD RECEIVER MODULE |
Customer Reference | |
Detailed Description | RF Transmitter Castellation Antenna |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Lattice Semiconductor Corporation | Data Interface I2C, USB |
Packaging Box | Antenna Connector Castellation |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 60°C |
DigiKey Programmable Not Verified | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,49000 € | 79,49 € |
| 10 | 74,95400 € | 749,54 € |
| 25 | 70,41120 € | 1.760,28 € |
| 100 | 65,86840 € | 6.586,84 € |
| Unit Price without VAT: | 79,49000 € |
|---|---|
| Unit Price with VAT: | 94,59310 € |

