RF Transmitter Castellation Antenna
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOD6321-R-12-C

DigiKey Part Number
220-2192-ND
Manufacturer
Manufacturer Product Number
MOD6321-R-12-C
Description
GEN3 WIRELESSHD RECEIVER MODULE
Customer Reference
Detailed Description
RF Transmitter Castellation Antenna
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Applications
General Purpose
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
I2C, USB
Antenna Connector
Castellation
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
0°C ~ 60°C
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
179,86000 €79,86 €
1075,29500 €752,95 €
2570,73160 €1.768,29 €
10066,16830 €6.616,83 €
Manufacturers Standard Package
Unit Price without VAT:79,86000 €
Unit Price with VAT:95,03340 €