
LVDS-RX-AVX-US | |
|---|---|
DigiKey Part Number | 220-LVDS-RX-AVX-US-ND |
Manufacturer | |
Manufacturer Product Number | LVDS-RX-AVX-US |
Description | SUBLVDS IMAGE SENSOR RECEIVER IP |
Customer Reference | |
Detailed Description | License 1 Year Lattice FPGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | FPGA | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Lattice | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,00000 € | 426,00 € |
| Unit Price without VAT: | 426,00000 € |
|---|---|
| Unit Price with VAT: | 506,94000 € |

