
LSC-SW-NL-R | |
|---|---|
DigiKey Part Number | 220-LSC-SW-NL-R-ND |
Manufacturer | |
Manufacturer Product Number | LSC-SW-NL-R |
Description | DIAMOND NODE LOCK LICENSE RENEW |
Customer Reference | |
Detailed Description | Design Software 1 Year Renewal Fixed Node Lattice FPGA Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Design Software | |
Applications | FPGA | |
Edition | - | |
License Length | 1 Year Renewal | |
License - User Details | Fixed Node | |
Operating System | Linux, Windows | |
Utilized IC / Part | Lattice | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.716,90000 € | 1.716,90 € |
| Unit Price without VAT: | 1.716,90000 € |
|---|---|
| Unit Price with VAT: | 2.043,11100 € |

