


LCMXO2-7000HE-5TG144C | |
|---|---|
DigiKey Part Number | LCMXO2-7000HE-5TG144C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-7000HE-5TG144C |
Description | IC FPGA 114 I/O 144TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 114 245760 6864 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-7000HE-5TG144C Models |
Category | Total RAM Bits 245760 |
Mfr | Number of I/O 114 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 858 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 6864 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 20,01517 € | 1.200,91 € |
| Unit Price without VAT: | 20,01517 € |
|---|---|
| Unit Price with VAT: | 23,81805 € |




