MachXO2 Field Programmable Gate Array (FPGA) IC 206 245760 6864 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-7000HC-6BG256I

DigiKey Part Number
LCMXO2-7000HC-6BG256I-ND
Manufacturer
Manufacturer Product Number
LCMXO2-7000HC-6BG256I
Description
IC FPGA 206 I/O 256CABGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 206 245760 6864 256-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-7000HC-6BG256I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
858
Number of Logic Elements/Cells
6864
Total RAM Bits
245760
Number of I/O
206
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-CABGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,52000 €29,52 €
2525,73200 €643,30 €
10023,83870 €2.383,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,52000 €
Unit Price with VAT:35,12880 €