
LCMXO2-7000HC-5FTG256C | |
|---|---|
DigiKey Part Number | LCMXO2-7000HC-5FTG256C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-7000HC-5FTG256C |
Description | IC FPGA 206 I/O 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 206 245760 6864 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-7000HC-5FTG256C Models |
Category | Total RAM Bits 245760 |
Mfr | Number of I/O 206 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 858 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 6864 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 21,88878 € | 1.969,99 € |
| Unit Price without VAT: | 21,88878 € |
|---|---|
| Unit Price with VAT: | 26,04765 € |




